GCE Regulator - 0.5bar to 1.5bar, 25bar max. input

Unavailable
RS will no longer stock this product.
RS Stock No.:
215-8978
Mfr. Part No.:
PC0780622
Brand:
GCE
Find similar products by selecting one or more attributes.
Select all

Brand

GCE

Maximum Outlet Pressure

1.5bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

25bar

Manufacturer Series

REG PRO

RoHS Status: Not Applicable

COO (Country of Origin):
CZ
The GCE ProControl regulator has been designed for use with acetylene gases. It has passed a full set of type tests conforming to ISO 2503. The body of the regulator is made up of forged brass.

High-performance regulator following all common technical gas applications needs
Robust rubber gauge protection with back lid preventing damages and impurities
Prolonged lifetime saving costs related to services, spares, and replacements