EMERSON – AVENTICS 652 Series Pneumatic Regulator G 1/2
- RS Stock No.:
- 125-3545
- Mfr. Part No.:
- G652AR004GA00H0
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£73.71
(exc. VAT)
£88.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
- Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.71 |
*price indicative
- RS Stock No.:
- 125-3545
- Mfr. Part No.:
- G652AR004GA00H0
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | Type G | |
| Inlet Connection Size | G 1/2 | |
| Series | 652 | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -20°C | |
| Material | Polyamide, Aluminium, Seal: Nitrile Butadiene Rubber | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ATEX (optional) | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type Type G | ||
Inlet Connection Size G 1/2 | ||
Series 652 | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -20°C | ||
Material Polyamide, Aluminium, Seal: Nitrile Butadiene Rubber | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ATEX (optional) | ||
- COO (Country of Origin):
- PL
651/652 Series Regulator
A high flow regulator from ASCOs 651/652 series or air preparation equipment. Threaded ports allow this pneumatic regulator to be mounted individually or with other equipment from the 651/652 series. The 651/652 series are a modular air preparation system that is easy to install and can be easily configured to suit various compressed air applications.
Features and Benefits
• High flow with a wide range of adjustable output pressure ranges;• Available with relieving, non-relieving and internal flow check options;• Low profile gauge bar/PSI;• Optional extended temperature range of -40 °C to +80 °C;• Threaded ports allow for individual or modular mounting
Regulators and Filter Regulators
Related links
- EMERSON – AVENTICS 652 Series Pneumatic Regulator G 3/8
- EMERSON – AVENTICS 652 Series Series Regulator G
- EMERSON – AVENTICS AS3-RGS Series Pneumatic Regulator G 3/8 to G 1/2
- EMERSON – AVENTICS AS5-RGS Series Pneumatic Regulator G 3/4 Type G G
- EMERSON – AVENTICS AS2-RGS Series Pneumatic Regulator G 1/4 to G 3/8
- EMERSON – AVENTICS 651 Series Pneumatic Regulator G 1/4 Rc Rc
- EMERSON – AVENTICS NL4-RGS Series Pneumatic Regulator G 3/8 to G 3/4 Type G
- EMERSON – AVENTICS NL2-RGS Series Pneumatic Regulator G 1/8 to G 3/8 Type G
