SMC Pneumatic Profile Cylinder 50.8mm Bore, 254mm Stroke, NCA1 Series, Double Acting
- RS Stock No.:
- 844-4281
- Mfr. Part No.:
- NCDA1B200-1000
- Brand:
- SMC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 844-4281
- Mfr. Part No.:
- NCDA1B200-1000
- Brand:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Stroke | 254mm | |
Bore | 50.8mm | |
Action | Double | |
Manufacturer Series | NCA1 | |
Length | 374.65mm | |
Cushioning Type | Air | |
Dimensions | 374.65 x 63.5 x 63.5mm | |
Width | 63.5mm | |
Maximum Operating Pressure | 1.75 MPa | |
Height | 63.5mm | |
ISO Standard | 4413, 4414 | |
Minimum Operating Temperature | +5°C | |
Maximum Operating Temperature | +60°C | |
Weight | 1.1kg | |
Select all | ||
---|---|---|
Brand SMC | ||
Stroke 254mm | ||
Bore 50.8mm | ||
Action Double | ||
Manufacturer Series NCA1 | ||
Length 374.65mm | ||
Cushioning Type Air | ||
Dimensions 374.65 x 63.5 x 63.5mm | ||
Width 63.5mm | ||
Maximum Operating Pressure 1.75 MPa | ||
Height 63.5mm | ||
ISO Standard 4413, 4414 | ||
Minimum Operating Temperature +5°C | ||
Maximum Operating Temperature +60°C | ||
Weight 1.1kg | ||