Pneumatic Roundline Cylinder 25mm Bore, 150mm Stroke, CM2 Series, Double Acting
- RS Stock No.:
- 429-9541
- Mfr. Part No.:
- CDM2B25-150
- Brand:
- SMC
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 429-9541
- Mfr. Part No.:
- CDM2B25-150
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Stroke | 150mm | |
Bore | 25mm | |
Action | Double | |
Manufacturer Series | CM2 | |
Length | 270mm | |
Cushioning Type | Rubber | |
Dimensions | 270 x 30 x 30mm | |
Width | 30mm | |
Absolute Maximum Pressure | 1.5MPa | |
Maximum Operating Pressure | 1 MPa | |
Height | 30mm | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -10°C | |
Weight | 390g | |
Select all | ||
---|---|---|
Brand SMC | ||
Stroke 150mm | ||
Bore 25mm | ||
Action Double | ||
Manufacturer Series CM2 | ||
Length 270mm | ||
Cushioning Type Rubber | ||
Dimensions 270 x 30 x 30mm | ||
Width 30mm | ||
Absolute Maximum Pressure 1.5MPa | ||
Maximum Operating Pressure 1 MPa | ||
Height 30mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -10°C | ||
Weight 390g | ||
- COO (Country of Origin):
- JP

