EMERSON – AVENTICS 1/4 in Pneumatic Air Lubricator 10 bar, 651 Series

Subtotal (1 unit)*

£58.77

(exc. VAT)

£70.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.77

*price indicative

RS Stock No.:
136-6287
Mfr. Part No.:
G651AL0P20A0000
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Port Size

1/4 in

Product Type

Pneumatic Air Lubricator

Connection Thread Standard

G

Series

651

Bowl Capacity

42cm³

Oil Capacity

42cm³

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

5°C

Oil Feed Type

Mist

Drain

Yes

Maximum Operating Temperature

50°C

Overall Width

58mm

Standards/Approvals

RoHS

Overall Height

198mm

Bowl Material

Polycarbonate

COO (Country of Origin):
PL

651/652 Series Lubricator


A reliable lubrication module from ASCO’s 651 or 652 series of air preparation equipment range. Fitted with threaded ports this pneumatic lubricator can be fitted with other modules from the 651 or 652 series or individually. This pneumatic lubricator uses Venture technology to deliver lubricant into the air line. The 651/652 series is a modular air preparation system that is easy to install and can be easily configured to suit various compressed air applications.

Features and Benefits


• Provides consistent reliable lubrication to the system;• 1/8, ¼ (651) or ¼, 3/8, ½ (652) ports;• Uses Venture type technology to distributes the lubrication into the compressed air line;• Optional electronic liquid level indicator provides condition monitoring;• Allows fill while under pressure from fill port or bowl by removing the fill plug

Filters and Lubricators


Related links