EMERSON – AVENTICS 1/2 in Pneumatic Air Lubricator 10 bar, 652 Series
- RS Stock No.:
- 125-3549
- Mfr. Part No.:
- G652AL0P40A0000
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£75.98
(exc. VAT)
£91.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 27 April 2026
- Plus 3 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.98 |
*price indicative
- RS Stock No.:
- 125-3549
- Mfr. Part No.:
- G652AL0P40A0000
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Product Type | Pneumatic Air Lubricator | |
| Port Size | 1/2 in | |
| Series | 652 | |
| Connection Thread Standard | G | |
| Bowl Capacity | 72cm³ | |
| Oil Capacity | 72cm³ | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -20°C | |
| Drain | Yes | |
| Oil Feed Type | Mist | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 217mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 69mm | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Product Type Pneumatic Air Lubricator | ||
Port Size 1/2 in | ||
Series 652 | ||
Connection Thread Standard G | ||
Bowl Capacity 72cm³ | ||
Oil Capacity 72cm³ | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -20°C | ||
Drain Yes | ||
Oil Feed Type Mist | ||
Maximum Operating Temperature 50°C | ||
Overall Height 217mm | ||
Standards/Approvals RoHS | ||
Overall Width 69mm | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- PL
651/652 Series Lubricator
A reliable lubrication module from ASCOs 651 or 652 series of air preparation equipment range. Fitted with threaded ports this pneumatic lubricator can be fitted with other modules from the 651 or 652 series or individually. This pneumatic lubricator uses Venture technology to deliver lubricant into the air line. The 651/652 series is a modular air preparation system that is easy to install and can be easily configured to suit various compressed air applications.
Features and Benefits
• Provides consistent reliable lubrication to the system;• 1/8, ¼ (651) or ¼, 3/8, ½ (652) ports;• Uses Venture type technology to distributes the lubrication into the compressed air line;• Optional electronic liquid level indicator provides condition monitoring;• Allows fill while under pressure from fill port or bowl by removing the fill plug
Filters and Lubricators
Related links
- EMERSON – AVENTICS 3/8 in Pneumatic Air Lubricator 10 bar, 652 Series
- EMERSON – AVENTICS 1/4 in Pneumatic Air Lubricator 10 bar, 651 Series
- EMERSON – ASCO 1/4 in Pneumatic Lubricator 10 bar, 652 Series
- Norgren 3/4 in Pneumatic Air Lubricator 10 bar, Excelon Plus Series
- Norgren 1/2 in Pneumatic Air Lubricator 10 bar, L74 Series
- Norgren 1/4 in Pneumatic Air Lubricator 10 bar, L82 Series
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, L82 Series
- Norgren 1/4 in Pneumatic Air Lubricator 10 bar, L72 Series
