Phoenix Contact IMC 1.5/16-G-3.81 Series Pluggable Terminal Block, 16-Contact, 3.81 mm Pitch, 1 Row, 1862713
- RS Stock No.:
- 883-3439
- Mfr. Part No.:
- 1862713
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£600.75
(exc. VAT)
£720.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £12.015 | £600.75 |
*price indicative
- RS Stock No.:
- 883-3439
- Mfr. Part No.:
- 1862713
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 160V | |
| Width | 61.75mm | |
| Series | IMC 1.5/16-G-3.81 | |
| Length | 14.45mm | |
| Depth | 10.25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 16 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 160V | ||
Width 61.75mm | ||
Series IMC 1.5/16-G-3.81 | ||
Length 14.45mm | ||
Depth 10.25mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 16, Number of rows: 1, Number of positions per row: 16, number of connections: 16, product range: IMC 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MCD 1.5/16-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830091
- Phoenix Contact IMCV 1.5/16-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1875564
- Phoenix Contact MCDV 1.5/16-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830541
- Phoenix Contact MCV 1.5/16-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803565
- Phoenix Contact MCV 1.5/16-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact IMC 1.5/11-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1862661
- Phoenix Contact IMC 1.5/ 5-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1862603
- Phoenix Contact IMC 1.5/ 7-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1862629


