Phoenix Contact MCV 1.5/ 6-GF-5.08 Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 1847657

Subtotal (1 box of 50 units)*

£139.65

(exc. VAT)

£167.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£2.793£139.65

*price indicative

RS Stock No.:
882-0770
Mfr. Part No.:
1847657
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

8A

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Wire Connection Method

Solder

Colour

Green

Voltage

400V

Length

7.25mm

Depth

12.6mm

Series

MCV 1.5/ 6-GF-5.08

Standards/Approvals

CSA, cULus, REACH, RoHS, UL 94 V-0, VDE

Width

39.6mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: MCV 1,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links