Phoenix Contact, 5.08mm Pitch, IC 2.5/16-STF-5.08, 16 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount,
- RS Stock No.:
- 881-9975
- Mfr. Part No.:
- 1825459
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£744.40
(exc. VAT)
£893.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 + | £14.888 | £744.40 |
*price indicative
- RS Stock No.:
- 881-9975
- Mfr. Part No.:
- 1825459
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Pluggable Terminal Block Type | Inverted Plug | |
Number of Contacts | 16 | |
Pitch | 5.08mm | |
Series | IC 2.5/16-STF-5.08 | |
Number of Rows | 1 | |
Body Orientation | Straight | |
Mounting Type | Cable Mount | |
Termination Method | Screw | |
Current Rating | 12A | |
Voltage Rating | 630 V | |
Colour | Green | |
Material | Polyamide, Tin | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Inverted Plug | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Series IC 2.5/16-STF-5.08 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Screw | ||
Current Rating 12A | ||
Voltage Rating 630 V | ||
Colour Green | ||
Material Polyamide, Tin | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 16, Number of rows: 1, Number of positions per row: 16, number of connections: 16, product range: IC 2,5/..-STF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact FKIC 2.5/16-STF-5.08 Inverted Plug
- Phoenix Contact IC 2.5/16-STGF-5.08 Inverted Plug
- Phoenix Contact IC 2.5/11-STF-5.08 Inverted Plug
- Phoenix Contact IC 2.5/20-STF-5.08 Inverted Plug
- Phoenix Contact IC 2.5/ 7-STF-5.08 Inverted Plug Screw
- Phoenix Contact IC 2.5/ 7-STF-5.08 EX Inverted Plug
- Phoenix Contact IC 2.5/12-STF-5.08 EX Inverted Plug
- Phoenix Contact IC 2.5/14-STF-5.08 Inverted Plug