Phoenix Contact IC 2.5/ 6-GF-5.08 Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 1825161

Subtotal (1 box of 50 units)*

£255.80

(exc. VAT)

£306.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£5.116£255.80

*price indicative

RS Stock No.:
881-9896
Mfr. Part No.:
1825161
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Orientation

Right Angle

Colour

Green

Wire Connection Method

Solder

Voltage

630V

Depth

13.7mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Width

40.6mm

Series

IC 2.5/ 6-GF-5.08

Length

18.9mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: IC 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Clear separation of PCB inputs/outputs

Related links