Phoenix Contact MCV 1.5/11-GF-3.5 Series Pluggable Terminal Block, 11-Contact, 3.5 mm Pitch, 1 Row, 1843318

Subtotal (1 box of 50 units)*

£201.40

(exc. VAT)

£241.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£4.028£201.40

*price indicative

RS Stock No.:
881-9341
Mfr. Part No.:
1843318
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

11

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Wire Connection Method

Solder

Colour

Green

Voltage

250V

Width

48.8mm

Series

MCV 1.5/11-GF-3.5

Standards/Approvals

VDE, UL 94 V-0, RoHS, REACH, cULus, CSA

Length

7.25mm

Depth

12.6mm

COO (Country of Origin):
DE

Related links