Phoenix Contact DFMC 1.5/10-STF-3.5 Series Pluggable Terminal Block, 20-Contact, 3.5 mm Pitch, 2 Row, 1790373
- RS Stock No.:
- 881-8944
- Mfr. Part No.:
- 1790373
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£534.60
(exc. VAT)
£641.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £10.692 | £534.60 |
*price indicative
- RS Stock No.:
- 881-8944
- Mfr. Part No.:
- 1790373
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 20 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 160V | |
| Width | 42mm | |
| Depth | 13.25mm | |
| Length | 22.65mm | |
| Series | DFMC 1.5/10-STF-3.5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 20 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 2 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 160V | ||
Width 42mm | ||
Depth 13.25mm | ||
Length 22.65mm | ||
Series DFMC 1.5/10-STF-3.5 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Plug, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 10 with 20 contacts, pitch: 3.5 mm, connection method: spring-cage connection, color: green, contact surface: tin
Related links
- Phoenix Contact DFMC 1.5/10-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790182
- Phoenix Contact DFMC 1.5/10-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1790564
- Phoenix Contact DFMC 1.5/20-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790470
- Phoenix Contact DFMC 1.5/14-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790412
- Phoenix Contact DFMC 1.5/16-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790438
- Phoenix Contact DFMC 1.5/7-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790344
- Phoenix Contact DFMC 1.5/18-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790454
- Phoenix Contact DFMC 1.5/3-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790302


