Phoenix Contact IMCV 1.5/10-G-3.5 P20 THR Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 1830799
- RS Stock No.:
- 881-4387
- Mfr. Part No.:
- 1830799
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£365.05
(exc. VAT)
£438.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £7.301 | £365.05 |
*price indicative
- RS Stock No.:
- 881-4387
- Mfr. Part No.:
- 1830799
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 320V | |
| Depth | 16.35mm | |
| Length | 6.3mm | |
| Series | IMCV 1.5/10-G-3.5 P20 THR | |
| Width | 35.8mm | |
| Standards/Approvals | EU REACH SVHC, cULus, CSA, CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 320V | ||
Depth 16.35mm | ||
Length 6.3mm | ||
Series IMCV 1.5/10-G-3.5 P20 THR | ||
Width 35.8mm | ||
Standards/Approvals EU REACH SVHC, cULus, CSA, CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: IMCV 1,5/..-G-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear double pinning, solder pin [P]: 1.9 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact IMCV 1.5/ 6-G-3.5 P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1830757
- Phoenix Contact IMCV 1.5/12-G-3.5 P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1830812
- Phoenix Contact IMCV 1.5/11-G-3.5 P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1830809
- Phoenix Contact IMCV 1.5/ 8-G-3.5 P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1830773
- Phoenix Contact IMCV 1.5/ 9-G-3.5 P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1830786
- Phoenix Contact IMCV 1.5/ 5-G-3.5 P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1830744
- Phoenix Contact IMCV 1.5/ 7-G-3.5 P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1830760
- Phoenix Contact IMCV 1.5/11-G-3.5 RN P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1830951


