Phoenix Contact FMC 1.5/3-STF-3.5 Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 1966101

Subtotal (1 pack of 50 units)*

£109.25

(exc. VAT)

£131.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
50 +£2.185£109.25

*price indicative

RS Stock No.:
871-8147
Mfr. Part No.:
1966101
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

160V

Depth

7.8mm

Series

FMC 1.5/3-STF-3.5

Width

20.8mm

Standards/Approvals

No

Length

22.9mm

COO (Country of Origin):
DE

Phoenix Contact MINI COMBICON FMC & FMCD Terminal Block Plug Connectors


From Phoenix Contact, a range of PCB connectors that boast an effortless push-in, spring-cage connection with defined contact force so the connection remains stable of the long term. These FMC PCB connectors are super-flat at only 7.8mm in height so make for versatile use in even the tightest of spaces. They're rated at a nominal current of 8 A, nominal voltage of 160 V and this can easily be tested using the touch connection port with a 1mm testing pin.

These FMC connectors are double-level and provide you with a high-contact density and easy colour coded actuation levers help you easily manage your connection.

Features and benefits:


  • Effortless push-in spring cage connections meaning no tools are required

  • A defined contact force allows your connection to stay stable over a long period

  • 3.5mm Pitch

  • Operation and conductor connection from one direction enable integration into front of device

  • Super-compact with a minuscule height of 7.8mm

  • 24-16 Wire gauge range

  • For screwdriver see stock number: 390-9663

  • For ferrules see stock numbers: 804-6912 and 804-6916

  • For ferrule crimping pliers see stock number: 803-4405

  • Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks


    Related links