Phoenix Contact, 5.08mm Pitch, COMBICON Control, 12 Way, Right Angle, Pluggable Terminal Block, Feed Through Header,

Subtotal (1 box of 50 units)*

£380.90

(exc. VAT)

£457.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,950 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£7.618£380.90

*price indicative

RS Stock No.:
858-2550
Mfr. Part No.:
1899087
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Feed Through Header

Number of Contacts

12

Pitch

5.08mm

Series

COMBICON Control

Number of Rows

1

Body Orientation

Right Angle

Mounting Type

Panel Mount, Through Hole

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

400.0 V

Contact Material

Tin

COO (Country of Origin):
PL
Feed-through header, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: DFK-MSTBA 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Headers for assembly in a device/housing panel

Mounting from the inside of the device through the housing panel

Related links