Phoenix Contact, PP-H 1.5/S/1-M GNYE, Pluggable Terminal Block, Plug, Screw Termination, 3212701
- RS Stock No.:
- 856-9598
- Mfr. Part No.:
- 3212701
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£64.60
(exc. VAT)
£77.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 + | £1.292 | £64.60 |
*price indicative
- RS Stock No.:
- 856-9598
- Mfr. Part No.:
- 3212701
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Pluggable Terminal Block Type | Plug | |
Series | PP-H 1.5/S/1-M GNYE | |
Termination Method | Screw | |
Current Rating | 17.5A | |
Voltage Rating | 500 V | |
Material | PA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Series PP-H 1.5/S/1-M GNYE | ||
Termination Method Screw | ||
Current Rating 17.5A | ||
Voltage Rating 500 V | ||
Material PA | ||
- COO (Country of Origin):
- PL
Terminal Block Clipline Series
A professional range from Phoenixs Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.
Features and Benefits
• Push in termination method
• Push in connection method
• Push in connection method
Phoenix Contact Non-Fused Terminal Blocks
Related links
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3212507
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3212675
- Phoenix Contact Pluggable Terminal Block Screw Termination, 3061871
- Phoenix Contact Pluggable Terminal Block Screw Termination, 3212662
- Phoenix Contact Pluggable Terminal Block Screw Termination, 3212497
- Phoenix Contact Pluggable Terminal Block Screw Termination, 3212695
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3212694
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3212688