Phoenix Contact FC 4-PCB/8 Series Pluggable Terminal Block, 8-Contact, 1 Row, 3208694
- RS Stock No.:
- 856-2622
- Mfr. Part No.:
- 3208694
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£189.14
(exc. VAT)
£226.97
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | £18.914 | £189.14 |
*price indicative
- RS Stock No.:
- 856-2622
- Mfr. Part No.:
- 3208694
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Right Angle | |
| Colour | Grey | |
| Wire Connection Method | Solder | |
| Voltage | 320V | |
| Width | 65.7mm | |
| Length | 29.1mm | |
| Series | FC 4-PCB/8 | |
| Depth | 34.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Right Angle | ||
Colour Grey | ||
Wire Connection Method Solder | ||
Voltage 320V | ||
Width 65.7mm | ||
Length 29.1mm | ||
Series FC 4-PCB/8 | ||
Depth 34.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
Phoenix Contact Terminal Blocks
Phoenix Contact Non-Fused Terminal Blocks
Related links
- Phoenix Contact FC 4-PCB/6 Series Connector for Use with Terminal Block
- Phoenix Contact FC 4-PCB/10 Series Connector for Use with Terminal Block
- Phoenix Contact FC 4-PCB/4 Series Connector for Use with Terminal Block
- Phoenix Contact FFKDSA1/V1-5.08- 8 Series PCB Terminal Block 5.08 mm Pitch 1791790
- Phoenix Contact ZFKDSA 2.5-5.08- 8 Series PCB Terminal Block 5.08 mm Pitch 1723353
- Phoenix Contact MKKDSN 1.5/8 Series PCB Terminal Block 5 mm Pitch 1726150
- Phoenix Contact PP-H 6/8 Series Pluggable Terminal Block 8.2 mm Pitch 3061635
- Phoenix Contact PP-H 2.5/8 Series Pluggable Terminal Block 5.2 mm Pitch 3209934


