Phoenix Contact, CLIPLINE, Pluggable Terminal Block, Plug, Push In Termination, 3212617

Subtotal (1 box of 10 units)*

£109.19

(exc. VAT)

£131.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +£10.919£109.19

*price indicative

RS Stock No.:
856-2398
Mfr. Part No.:
3212617
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Series

CLIPLINE

Termination Method

Push In

Current Rating

17.5A

Voltage Rating

500 V

Colour

Grey

Material

PA

COO (Country of Origin):
PL
Plug, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, number of connections: 12, number of positions: 12, cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, width: 42 mm, height: 31.3 mm, color: gray

The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves

Tested for railway applications

Related links