Phoenix Contact, UP 6/ 3, 3 Way, Pluggable Terminal Block, Plug, Screw Termination, 3060636

Subtotal (1 box of 50 units)*

£331.75

(exc. VAT)

£398.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£6.635£331.75

*price indicative

RS Stock No.:
856-2382
Mfr. Part No.:
3060636
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Number of Contacts

3

Series

UP 6/ 3

Termination Method

Screw

Current Rating

41A

Voltage Rating

1 kV

Colour

Grey

Wire Size

0.2 → 6 mm²

Material

PA

COO (Country of Origin):
CN
Plug, number of positions: 3, connection method: Screw connection, cross section: 0.2 mm²- 6 mm², AWG: 24 - 8, nominal current: 41 A, nom. voltage: 1000 V, width: 24.6 mm, color: gray

Related links