Phoenix Contact, SP-H 2.5/ 3, 3 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line), Screwless Termination,

RS Stock No.:
856-2109
Mfr. Part No.:
3210635
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Number of Contacts

3

Series

SP-H 2.5/ 3

Mounting Type

Free Hanging (In Line)

Termination Method

Screwless

Current Rating

24A

Voltage Rating

500 V

Colour

Grey

Wire Size

0.08 → 4 mm²

Material

PA

COO (Country of Origin):
PL
Plug, number of positions: 3, connection method: Spring-cage connection, cross section: 0.08 mm²- 4 mm², AWG: 28 - 12, nominal current: 24 A, nom. voltage: 500 V, width: 15.6 mm, color: gray

Practical coding option

Tested for railway applications