Phoenix Contact MCC 1/2-STZ-3.81 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 1852176
- RS Stock No.:
- 855-4861
- Mfr. Part No.:
- 1852176
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£35.45
(exc. VAT)
£42.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £0.709 | £35.45 |
*price indicative
- RS Stock No.:
- 855-4861
- Mfr. Part No.:
- 1852176
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Crimp | |
| Voltage | 160V | |
| Depth | 8.7mm | |
| Series | MCC 1/2-STZ-3.81 | |
| Standards/Approvals | No | |
| Width | 8.41mm | |
| Length | 23.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Crimp | ||
Voltage 160V | ||
Depth 8.7mm | ||
Series MCC 1/2-STZ-3.81 | ||
Standards/Approvals No | ||
Width 8.41mm | ||
Length 23.1mm | ||
- COO (Country of Origin):
- PL
PCB connector, nominal cross section: 1 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, type of contact: Female connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: MCC 1/..-STZ, pitch: 3.81 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard, Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 5A/MCC-MT 0,2-0,35 (1859988); 8A/MCC-MT 0,5-1,0 (1859991)
Related links
- Phoenix Contact MCC 1/18-STZ-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852338
- Phoenix Contact MCC 1/14-STZ-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852299
- Phoenix Contact MCC 1/3-STZ-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852189
- Phoenix Contact MCC 1/16-STZ-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852312
- Phoenix Contact MCC 1/19-STZ-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852341
- Phoenix Contact MCC 1/20-STZ-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852354
- Phoenix Contact MCC 1/17-STZ-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852325
- Phoenix Contact MCC 1/13-STZ-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852286


