Phoenix Contact, 3.5mm Pitch, PT 1.5/ 5-PVH-3.5-A, 5 Way, Pluggable Terminal Block, Plug, Screw Termination, 1984196
- RS Stock No.:
- 855-2767
- Mfr. Part No.:
- 1984196
- Brand:
- Phoenix Contact
Subtotal (1 box of 100 units)*
£156.80
(exc. VAT)
£188.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,900 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 + | £1.568 | £156.80 |
*price indicative
- RS Stock No.:
- 855-2767
- Mfr. Part No.:
- 1984196
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Pluggable Terminal Block Type | Plug | |
Number of Contacts | 5 | |
Pitch | 3.5mm | |
Series | PT 1.5/ 5-PVH-3.5-A | |
Termination Method | Screw | |
Current Rating | 6A | |
Voltage Rating | 400 V | |
Colour | Green | |
Material | Polyamide, Tin | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Series PT 1.5/ 5-PVH-3.5-A | ||
Termination Method Screw | ||
Current Rating 6A | ||
Voltage Rating 400 V | ||
Colour Green | ||
Material Polyamide, Tin | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 6 A, rated voltage (III/2): 200 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: PT 1,5/..-PVH-A, pitch: 3.5 mm, connection method: Screw connection with wire protector, conductor/PCB connection direction: 0 °, Stecksystem: COMBICON COMPACT PST 1, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact PT 1.5/ 5-PVH-3.5 Plug 1984044
- Phoenix Contact PT 1.5/ 5-PVH-5.0-A Pluggable Terminal Block Screw Termination, 1935048
- Phoenix Contact PT 1.5/ 6-PVH-3.5-A Pluggable Terminal Block Screw Termination, 1984206
- Phoenix Contact PT 1.5/13-PVH-3.5-A Pluggable Terminal Block Screw Termination, 1984277
- Phoenix Contact PT 1.5/ 9-PVH-3.5-A Pluggable Terminal Block Screw Termination, 1984235
- Phoenix Contact PT 1.5/ 8-PVH-3.5-A Pluggable Terminal Block Screw Termination, 1984222
- Phoenix Contact PT 1.5/15-PVH-3.5-A Pluggable Terminal Block Screw Termination, 1984293
- Phoenix Contact PT 1.5/14-PVH-3.5-A Pluggable Terminal Block Screw Termination, 1984280