Phoenix Contact, 7.62mm Pitch, ISPC 5/ 3-STGCL-7.62, 3 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount,
- RS Stock No.:
- 853-5620
- Mfr. Part No.:
- 1748875
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£290.85
(exc. VAT)
£349.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 + | £5.817 | £290.85 |
*price indicative
- RS Stock No.:
- 853-5620
- Mfr. Part No.:
- 1748875
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Pluggable Terminal Block Type | Inverted Plug | |
Number of Contacts | 3 | |
Pitch | 7.62mm | |
Series | ISPC 5/ 3-STGCL-7.62 | |
Number of Rows | 1 | |
Body Orientation | Straight | |
Mounting Type | Cable Mount | |
Termination Method | Spring Cage | |
Current Rating | 41A | |
Voltage Rating | 1 kV | |
Colour | Green | |
Material | Polyamide, Tin | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Inverted Plug | ||
Number of Contacts 3 | ||
Pitch 7.62mm | ||
Series ISPC 5/ 3-STGCL-7.62 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Spring Cage | ||
Current Rating 41A | ||
Voltage Rating 1 kV | ||
Colour Green | ||
Material Polyamide, Tin | ||
- COO (Country of Origin):
- BG
PCB connector, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 1000 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: ISPC 5/..-STGCL, pitch: 7.62 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 5, Locking: Clip locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact IPC 5/ 3-STGCL-7.62 Inverted Plug
- Phoenix Contact ISPC 5/ 3-STF-7.62 Inverted Plug
- Phoenix Contact ISPC 5/ 5-STGCL-7.62 Inverted Plug
- Phoenix Contact ISPC 5/11-STGCL-7.62 Inverted Plug
- Phoenix Contact ISPC 5/ 6-STGCL-7.62 Inverted Plug
- Phoenix Contact ISPC 5/ 2-STGCL-7.62 Inverted Plug
- Phoenix Contact ISPC 5/10-STGCL-7.62 Inverted Plug
- Phoenix Contact ISPC 5/ 7-STGCL-7.62 Inverted Plug