Phoenix Contact 7.62mm Pitch 8 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination

RS Stock No.:
853-5236
Mfr. Part No.:
1728918
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Header

Number of Contacts

8

Pitch

7.62mm

Series

GMSTBA 2.5 HC/ 8-G-7.62

Number of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

16.0A

Voltage Rating

1.0 kV

Contact Material

Tin

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: GMSTBA 2,5 HC/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard