Phoenix Contact IMC 1.5/4-ST-3.81 Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 1857906
- RS Stock No.:
- 804-2403
- Mfr. Part No.:
- 1857906
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£235.20
(exc. VAT)
£282.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £4.704 | £235.20 |
*price indicative
- RS Stock No.:
- 804-2403
- Mfr. Part No.:
- 1857906
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 160V | |
| Depth | 11.1mm | |
| Standards/Approvals | No | |
| Series | IMC 1.5/4-ST-3.81 | |
| Width | 17.9mm | |
| Length | 16.03mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 160V | ||
Depth 11.1mm | ||
Standards/Approvals No | ||
Series IMC 1.5/4-ST-3.81 | ||
Width 17.9mm | ||
Length 16.03mm | ||
- COO (Country of Origin):
- PL
Phoenix Contact Pluggable Terminal Block, Male, 8A Current Rating - IMC 1.5/4-ST-3.81 - 1857906
This pluggable terminal block from Phoenix Contact expands the connectivity of your PCB system. It has four contact positions to work with four-pin socket connectors (804-2484), letting you make fast connections for efficient wiring. With its tin-plated copper alloy contacts, the plug makes effective power connections between your devices to keep them working efficiently. It accepts solid and stranded cable cores with cross-sections from 0.14 to 1.5mm², so it has the versatility to work across many common applications.
As indicated by its 8A current rating, the module manages large electrical loads typical of intense data transfer applications. It has a low 3.81mm pitch, meaning it easily fits onto busy circuit boards. The block's inverted plug design means its housing covers its sensitive contacts. This protects your connections against impacts for long-lasting connectivity.
• Durable PA housing for wear-resistance
• 2.5kV surge voltage rating signals protection against power supply faults
• Works between operating temperatures of -40°C and +100°C to suit harsh conditions
• V0 flammability rating by UL 94 standards indicates resistance to burning
Phoenix Contact MINI COMBICON IMC 1,5 3.81mm Pitch Mini Plug-In Inverted Terminal Block Plugs
MINI COMBICON IMC 1,5 3.81mm pitch mini plug-in cable mount inverted terminal block plugs with a 0.14 to 1.5mm2 screw connection and 180° wire entry. These MINI COMBICON IMC 3.81mm pitch mini plug-in free hanging terminal block plugs are for use with IMC 1,5 headers and MC 1,5 plugs for cable mount applications.
Stock numbers with part number prefix 1858 (IMC 1,5 - STGF) also have a threaded mounting flange
For mating header connectors see stock numbers 804-5026, 804-2484 and 804-2336 typically
For screwdriver see stock number 390-9663
For marker labels see stock number 648-5508
For cable housing see stock number 742-7409
Related links
- Phoenix Contact FMC 1.5/4-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1745917
- Phoenix Contact FMC 1.5/4-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/4-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803594
- Phoenix Contact MCVW 1.5/4-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/4-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851067
- Phoenix Contact MCVR 1.5/4-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827143
- Phoenix Contact MCVW 1.5/4-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1826995
- Phoenix Contact MCVR 1.5/4-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row


