Phoenix Contact, 7.5mm Pitch, GMSTB, 9 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 1766958

RS Stock No.:
802-6195
Mfr. Part No.:
1766958
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Number of Contacts

9

Pitch

7.5mm

Series

GMSTB

Number of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Material

Polyamide

RoHS Status: Exempt

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy