Phoenix Contact MSTB 2.5/12-ST Series Pluggable Terminal Block, 12-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 802-5026
- Distrelec Article No.:
- 148-45-160
- Mfr. Part No.:
- 1754643
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£7.50
(exc. VAT)
£9.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 25 May 2026
- Plus 5 unit(s) shipping from 25 May 2026
- Plus 8 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.50 |
| 10 - 24 | £6.75 |
| 25 - 49 | £6.08 |
| 50 - 99 | £5.48 |
| 100 + | £4.94 |
*price indicative
- RS Stock No.:
- 802-5026
- Distrelec Article No.:
- 148-45-160
- Mfr. Part No.:
- 1754643
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 320V | |
| Length | 18.2mm | |
| Depth | 60mm | |
| Series | MSTB 2.5/12-ST | |
| Width | 55mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 320V | ||
Length 18.2mm | ||
Depth 60mm | ||
Series MSTB 2.5/12-ST | ||
Width 55mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON MSTB 2,5 5.0mm Plug-in Terminal Block Connectors
The MSTB connectors from Phoenix Contact are from their COMICON range that is very well known for its simplicity but brilliant quality. These connectors feature multiple connection technologies so you can have maximum versatility to use one header for all applications. Not to mention, these connectors can come either in a right-angle orientation or straight orientations for maximum options. MSTB connectors feature a closed contour to help ensure the plug-in connector has good stability. Also, the MSTB series have a low-temperature rise thanks to their maximum contact force and feature an integrated double steel spring that adds additional safety to help prevent temperature and power fluctuations.
The connectors are 5mm pitched, have Cu (Copper) alloy contacts and the housing is MADE from a polyamide material.
Features and benefits:
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
Related links
- Phoenix Contact MSTB 2.5/12-ST Series Pluggable Terminal Block 5 mm Pitch 1754643
- Phoenix Contact MSTB 2.5 HC/12-ST Series Pluggable Terminal Block 5 mm Pitch 1911952
- Phoenix Contact FRONT-MSTB 2.5/12-ST Series Pluggable Terminal Block 5 mm Pitch 1779518
- Phoenix Contact MSTB 2.5/12-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757116
- Phoenix Contact MSTB 2.5 HC/12-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1912061
- Phoenix Contact MSTB 2.5/12-STZ Series Pluggable Terminal Block 5 mm Pitch 1759350
- Phoenix Contact MSTB 2.5/12-GF Series Pluggable Terminal Block 5 mm Pitch 1776799
- Phoenix Contact MSTB 2.5/12-STF Series Pluggable Terminal Block 5 mm Pitch 1786938


