Phoenix Contact MC 1.5/2-GF-3.5-LR Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1817615
- RS Stock No.:
- 793-3887
- Mfr. Part No.:
- 1817615
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 793-3887
- Mfr. Part No.:
- 1817615
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in Lock | |
| Voltage | 160V | |
| Standards/Approvals | No | |
| Width | 7.25mm | |
| Series | MC 1.5/2-GF-3.5-LR | |
| Depth | 9.2mm | |
| Length | 17.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in Lock | ||
Voltage 160V | ||
Standards/Approvals No | ||
Width 7.25mm | ||
Series MC 1.5/2-GF-3.5-LR | ||
Depth 9.2mm | ||
Length 17.3mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MCV 1.5/2-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817990
- Phoenix Contact MC 1.5/6-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817657
- Phoenix Contact MC 1.5/8-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817673
- Phoenix Contact MC 1.5/13-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817725
- Phoenix Contact MC 1.5/14-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817738
- Phoenix Contact MC 1.5/7-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817660
- Phoenix Contact MC 1.5/11-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817709
- Phoenix Contact MC 1.5/17-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817767


