Phoenix Contact, 3.81mm Pitch, FK-MCP 1.5/ 8-ST-3.81-LR, 8 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring
- RS Stock No.:
- 793-3884
- Mfr. Part No.:
- 1817482
- Brand:
- Phoenix Contact
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
£71.06
(exc. VAT)
£85.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £7.106 | £71.06 |
100 - 240 | £6.879 | £68.79 |
250 - 490 | £6.566 | £65.66 |
500 - 990 | £5.927 | £59.27 |
1000 + | £5.692 | £56.92 |
*price indicative
- RS Stock No.:
- 793-3884
- Mfr. Part No.:
- 1817482
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Pluggable Terminal Block Type | Plug | |
Number of Contacts | 8 | |
Pitch | 3.81mm | |
Series | FK-MCP 1.5/ 8-ST-3.81-LR | |
Number of Rows | 1 | |
Body Orientation | Straight | |
Mounting Type | Cable Mount | |
Termination Method | Spring Cage | |
Current Rating | 8A | |
Voltage Rating | 320 V | |
Colour | Green | |
Material | Polyamide | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Series FK-MCP 1.5/ 8-ST-3.81-LR | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Spring Cage | ||
Current Rating 8A | ||
Voltage Rating 320 V | ||
Colour Green | ||
Material Polyamide | ||
- COO (Country of Origin):
- DE
Phoenix Contact MINI COMBICON 3.81mm Pitch FK-MCP 1,5 Terminal Block Plugs
MINI COMBICON 3.81mm pitch FK-MCP 1,5 cable mount terminal block plugs with female sockets and a screwless push-in spring connection.
Stock numbers with part number prefix 18512,18513 and 18514 have a screw flange
Stock numbers with part number prefix 1817 have a lock and release system
For Mating MC Right Angle Lock & Release Headers see stock number 793-3893 typically
For Mating MCV Vertical Lock & Release Headers see stock number 793-3922 typically
For screwdriver see stock number 390-9663
For marker labels see stock number 648-5508
For marker pen see stock number 101-2925
Stock numbers with part number prefix 18512,18513 and 18514 have a screw flange
Stock numbers with part number prefix 1817 have a lock and release system
For Mating MC Right Angle Lock & Release Headers see stock number 793-3893 typically
For Mating MCV Vertical Lock & Release Headers see stock number 793-3922 typically
For screwdriver see stock number 390-9663
For marker labels see stock number 648-5508
For marker pen see stock number 101-2925
Related links
- Phoenix Contact FK-MCP 1.5/ 8-ST-3.81 Plug Spring Cage
- Phoenix Contact FK-MCP 1.5/8-ST-3.81 Plug Spring Cage
- Phoenix Contact FK-MCP 1.5/14-ST-3.81-LR Plug Spring
- Phoenix Contact FK-MCP 1.5/ 3-ST-3.81-LR Plug Spring
- Phoenix Contact FK-MCP 1.5/12-ST-3.81-LR Plug Spring
- Phoenix Contact FK-MCP 1.5/16-ST-3.81-LR Plug Spring
- Phoenix Contact FK-MCP 1.5/19-ST-3.81-LR Plug Spring
- Phoenix Contact FK-MCP 1.5/15-ST-3.81-LR Plug Spring