Phoenix Contact PP-H 2.5/8 Series Pluggable Terminal Block, 8-Contact, 5.2 mm Pitch, 1 Row, 3209934

Subtotal (1 pack of 5 units)*

£28.81

(exc. VAT)

£34.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 35 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£5.762£28.81

*price indicative

RS Stock No.:
687-9467
Mfr. Part No.:
3209934
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

5.2mm

Number of Rows

1

Current

24A

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Connector Gender

Male

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Push-in

Colour

Grey

Voltage

500V

Width

41.6mm

Depth

40.2mm

Standards/Approvals

UL, RS, NK, LR, IEC 61984, cUL, CSA, Bureau Veritas, ABS

Length

15.8mm

Series

PP-H 2.5/8

COO (Country of Origin):
PL

Pre-Assembled COMBI plug connectors with Push-In Connection


The COMBI plug connectors with PT Push-In technology with 24 A / 500 V can be used for signal as well as power wiring.,The plug connector PP-H 2,5/... facilitates the use of the cable housings PH 2,5/2 to PH 2,5/15.

Toolless wiring of solid conductors and conductors with ferrule

50 % less insertion force for direct plugging from 0.34 mm²

With the standardized plug-in zone, they can also be connected to COMBI basic terminal blocks with other connection methods

Easy and individual coding options on every plug connector increase wiring safety and serve the protection against improper insertion

Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²

Actuation button can be operated with any kind of screwdriver

Push-In Connection Terminal Blocks


The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Related links