Phoenix Contact ICV 2.5/12-G-5.08 Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 1786048
- RS Stock No.:
- 292-9391
- Mfr. Part No.:
- 1786048
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£44.54
(exc. VAT)
£53.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £8.908 | £44.54 |
| 75 - 245 | £8.098 | £40.49 |
| 250 - 495 | £6.886 | £34.43 |
| 500 - 995 | £6.566 | £32.83 |
| 1000 + | £6.156 | £30.78 |
*price indicative
- RS Stock No.:
- 292-9391
- Mfr. Part No.:
- 1786048
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 320V | |
| Width | 62.96mm | |
| Standards/Approvals | cULus, EU RoHS, CHINA RoHS, CSA, EU REACH SVHC | |
| Length | 10.2mm | |
| Series | ICV 2.5/12-G-5.08 | |
| Depth | 22.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 320V | ||
Width 62.96mm | ||
Standards/Approvals cULus, EU RoHS, CHINA RoHS, CSA, EU REACH SVHC | ||
Length 10.2mm | ||
Series ICV 2.5/12-G-5.08 | ||
Depth 22.4mm | ||
- COO (Country of Origin):
- DE

Phoenix Contact CLASSIC COMBICON IC & ICV 5.08mm Inverted Headers
CLASSIC COMBICON IC & ICV 5.08mm pitch inverted PCB though hole mount terminal block headers rated at 12A / 250V (Class III), 630V (Class II). These CLASSIC COMBICON IC inverted pluggable terminal block headers provide a clear separation of PCB inputs/outputs and can be used with the MSTB 2,5 headers for a primary/secondary PCB connection.
Part numbers prefixed with 17864 (IC) and 17865 (IC) are right angle mount
Part numbers prefixed with 17859 (ICV) and 17860 (ICV) are vertical mount
Part numbers prefixed with 18251 (IC) are right angle mount with a threaded flange
For marker cards see stock numbers 437-3598, 804-0961 and 437-3605
Related links
- Phoenix Contact IC 2.5/12-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1786501
- Phoenix Contact MSTBW 2.5/12-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1735785
- Phoenix Contact MDSTBVA 2.5/12-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845439
- Phoenix Contact MSTBVA 2.5/12-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1755833
- Phoenix Contact MDSTB 2.5/12-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842610
- Phoenix Contact MDSTBA 2.5/12-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842160
- Phoenix Contact DFK-MSTB 2.5/12-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 0707332
- Phoenix Contact MDSTBW 2.5/12-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842319


