Phoenix Contact, 5.08mm Pitch, 4 Way, Pluggable Terminal Block, PCB, Plug In Termination, 1836095

Subtotal (1 pack of 50 units)*

£143.85

(exc. VAT)

£172.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£2.877£143.85

*price indicative

RS Stock No.:
286-1595
Distrelec Article No.:
148-41-392
Mfr. Part No.:
1836095
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Pitch

5.08mm

Number of Rows

1

Mounting Type

PCB

Termination Method

Plug In

Current Rating

8A

Voltage Rating

320 V

Colour

Green

COO (Country of Origin):
DE
The Phoenix Contact PCB connector has a nominal cross-section of 1.5 mm² and is green in color, with a nominal current rating of 8 A and a rated voltage of 320 V. It features a tin contact surface and socket connection type, with four potentials, one row, and four positions. The product range is MC 1.5/..-ST, with a pitch of 5.08 mm and a screw connection method with a tension sleeve. The screw head form is L Slotted, and the conductor/PCB connection direction is 0°. It belongs to the COMBICON MC 1.5 plug-in system and does not have locking or mounting features. It is packed in cardboard for packaging.

Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors

Related links