Phoenix Contact 5/2-GFD-3, 81, MCVU 1 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 1833027
- RS Stock No.:
- 286-1082
- Mfr. Part No.:
- 1833027
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£133.80
(exc. VAT)
£160.55
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £2.676 | £133.80 |
*price indicative
- RS Stock No.:
- 286-1082
- Mfr. Part No.:
- 1833027
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 160V | |
| Length | 7.5mm | |
| Standards/Approvals | CSA | |
| Width | 6.7mm | |
| Series | 5/2-GFD-3, 81, MCVU 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 6A | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 160V | ||
Length 7.5mm | ||
Standards/Approvals CSA | ||
Width 6.7mm | ||
Series 5/2-GFD-3, 81, MCVU 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact Printed-circuit board connector with one header for connectors with different connection technologies. Laterally mounted flange for screw connection in the housing or on the mounting panel.
Superior mechanical stability
RoHS compliant
Related links
- Phoenix Contact 5/6-GFD-3 MCVU 1 Series Pluggable Terminal Block 3.81 mm Pitch 1833069
- Phoenix Contact 5/8-GFD-3 MCVU 1 Series Pluggable Terminal Block 3.81 mm Pitch 1833085
- Phoenix Contact 5/8-GFD-3 MCVU 1 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact 5/12-GFD3 MCVU 1 Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCVU 1.5/10-GFD-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1833108
- Phoenix Contact MCVU 1.5/13-GFD-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1833137
- Phoenix Contact MCVU 1.5/10-GFD-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVU 1.5/14-GFD-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1833140


