Phoenix Contact Pluggable Terminal Block, 10-Contact, 2.54 mm Pitch, 2 Row, 1863181
- RS Stock No.:
- 286-0968
- Mfr. Part No.:
- 1863181
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£3.24
(exc. VAT)
£3.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.24 |
*price indicative
- RS Stock No.:
- 286-0968
- Mfr. Part No.:
- 1863181
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 2 | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector with well-known connection principle allows worldwide use. It allows connection of two conductors.
Low temperature rise, thanks to maximum contact force
RoHS compliant
Related links
- Phoenix Contact Pluggable Terminal Block 2.54 mm Pitch 1863181
- Phoenix Contact DMCC 0.5 Series Pluggable Terminal Block 2.54 mm Pitch 1027612
- Phoenix Contact Pluggable Terminal Block 2.54 mm Pitch, 1-Row
- Phoenix Contact Pluggable Terminal Block 2.54 mm Pitch 1789401
- Phoenix Contact MCV 0.5/10-G-2.54 P20THRR56C2 Series Pluggable Terminal Block 2.54 mm Pitch 1706159
- Phoenix Contact MC 0.5/10-G-2.54 SMD R44 Series Pluggable Terminal Block 2.54 mm Pitch 1821779
- Phoenix Contact MCV 0.5/10-G-2.54 SMD R56 Series Pluggable Terminal Block 2.54 mm Pitch 1821627
- Phoenix Contact MC 0.5/10-G-2.54 P20 THR R44 Series Pluggable Terminal Block 2.54 mm Pitch 1821326


