Phoenix Contact, 2.54mm Pitch, 16 Way, Pluggable Terminal Block, PCB, Push In Termination, 1844714
- RS Stock No.:
- 286-0945
- Mfr. Part No.:
- 1844714
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£17.24
(exc. VAT)
£20.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 32 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £17.24 |
*price indicative
- RS Stock No.:
- 286-0945
- Mfr. Part No.:
- 1844714
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 16 | |
Pitch | 2.54mm | |
Number of Rows | 2 | |
Mounting Type | PCB | |
Termination Method | Push In | |
Current Rating | 6A | |
Voltage Rating | 160 V | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Pitch 2.54mm | ||
Number of Rows 2 | ||
Mounting Type PCB | ||
Termination Method Push In | ||
Current Rating 6A | ||
Voltage Rating 160 V | ||
Colour Black | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Printed-circuit board connector with defined contact force ensures that contact remains stable over the long term.
Time saving push in connection
RoHS compliant
RoHS compliant
Related links
- Phoenix Contact 16 Way PCB 1844633
- Phoenix Contact 32 Way PCB 1844714
- Phoenix Contact MCV 0.5/16-G-2.54 P20 THR R72 Pluggable Terminal Block Solder
- Phoenix Contact DMCC 0.5 Pluggable Terminal Block Plug-In, 1027618
- Phoenix Contact MCV 0.5/16-G-2.54 SMD R72 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MCV 0.5/16-G-2.54 P20THRR72C1 Pluggable Terminal Block Solder
- Phoenix Contact 5/..-ST 16 Way Pluggable Terminal Block PCB Mount
- Phoenix Contact 20 Way PCB 1844659