Phoenix Contact Pluggable Terminal Block, 32-Contact, 2.54 mm Pitch, 2 Row, 1844714
- RS Stock No.:
- 286-0944
- Mfr. Part No.:
- 1844714
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£877.65
(exc. VAT)
£1,053.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £17.553 | £877.65 |
*price indicative
- RS Stock No.:
- 286-0944
- Mfr. Part No.:
- 1844714
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 32 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 32 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 2 | ||
Colour Black | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Printed-circuit board connector with defined contact force ensures that contact remains stable over the long term.
Time saving push in connection
RoHS compliant
Related links
- Phoenix Contact Pluggable Terminal Block 2.54 mm Pitch 1844714
- Phoenix Contact FFKDSA1/V-2.54-32 Series PCB Terminal Block 2.54 mm Pitch 1723382
- Phoenix Contact DFMC 1.5/16-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790438
- Phoenix Contact DFMC 1.5/16-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790247
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Phoenix Contact ZFKKDSA 2.5-5.08-32 Series PCB Terminal Block 5.08 mm Pitch 1768350
- Phoenix Contact FMCD 1.5/16-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1738940
- Phoenix Contact DFMC 1.5/16-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1790629


