Phoenix Contact PCH 6 Series Pluggable Terminal Block, 7-Contact, 7.62 mm Pitch, 1 Row, 1717119
- RS Stock No.:
- 228-7069
- Mfr. Part No.:
- 1717119
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£262.15
(exc. VAT)
£314.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £5.243 | £262.15 |
*price indicative
- RS Stock No.:
- 228-7069
- Mfr. Part No.:
- 1717119
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Glass Filled Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 630V | |
| Width | 38.63mm | |
| Standards/Approvals | No | |
| Depth | 19mm | |
| Length | 28.2mm | |
| Series | PCH 6 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Glass Filled Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Voltage 630V | ||
Width 38.63mm | ||
Standards/Approvals No | ||
Depth 19mm | ||
Length 28.2mm | ||
Series PCH 6 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact printed-circuit board connector increased touch protection in the pin connector pattern for maximum safety even when not plugged in and it has easy PCB replacement because of used plug-in module. It has nominal cross section 6 mm² and its colour is green and it used tin type of contact with well-known mounting principle allows worldwide use.
Ambient temperature (operation) -40 °C to 100 °C
Insulating material PA
Rated voltage (III/2) 630 V
Related links
- Phoenix Contact PCH 6 Series Pluggable Terminal Block 7.62 mm Pitch 1717103
- Phoenix Contact PCH 6 Series Pluggable Terminal Block 7.62 mm Pitch 1717138
- Phoenix Contact PCH 6 Series Pluggable Terminal Block 7.62 mm Pitch 1717105
- Phoenix Contact PCH 6 Series Pluggable Terminal Block 7.62 mm Pitch 1717120
- Phoenix Contact PCH 6 Series Pluggable Terminal Block 7.62 mm Pitch 1717104
- Phoenix Contact PCH 6 Series Pluggable Terminal Block 7.62 mm Pitch 1054545
- Phoenix Contact PCH 6 Series Pluggable Terminal Block 7.62 mm Pitch 1717106
- Phoenix Contact LPCH 6 Series Pluggable Terminal Block 7.62 mm Pitch 1716952


