Phoenix Contact PCH 6 Series Pluggable Terminal Block, 10-Contact, 7.62 mm Pitch, 1 Row, 1717106

Subtotal (1 pack of 50 units)*

£331.75

(exc. VAT)

£398.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£6.635£331.75

*price indicative

RS Stock No.:
228-7068
Mfr. Part No.:
1717106
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

Pluggable Terminal Block

Pitch

7.62mm

Current

41A

Number of Rows

1

Housing Material

Glass Filled Polyamide

Connector Gender

Male

Orientation

Straight

Colour

Green

Voltage

630V

Length

28.2mm

Width

43.44mm

Series

PCH 6

Standards/Approvals

No

Depth

19mm

COO (Country of Origin):
CN
The Phoenix Contact printed-circuit board connector is combining signals and power in a single header which saves time and space and it has easy PCB replacement because of used plug-in module. It has nominal cross section 6 mm² and its colour is green and it used tin type of contact with well-known mounting principle allows worldwide use.

Ambient temperature (operation) -40 °C to 100 °C

Insulating material PA

Rated voltage (III/2) 630 V

Related links