Phoenix Contact, 3.5mm Pitch, FMC 1.5/ 9-ST-3.5, 9 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring Cage
- RS Stock No.:
- 176-1206
- Mfr. Part No.:
- 1952335
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 50 units)*
£289.35
(exc. VAT)
£347.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 - 200 | £5.787 | £289.35 |
250 + | £4.924 | £246.20 |
*price indicative
- RS Stock No.:
- 176-1206
- Mfr. Part No.:
- 1952335
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Pluggable Terminal Block Type | Plug | |
Number of Contacts | 9 | |
Pitch | 3.5mm | |
Series | FMC 1.5/ 9-ST-3.5 | |
Number of Rows | 1 | |
Body Orientation | Straight | |
Mounting Type | Cable Mount | |
Termination Method | Spring Cage | |
Current Rating | 8A | |
Voltage Rating | 320 V | |
Colour | Green | |
Material | Polyamide | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 9 | ||
Pitch 3.5mm | ||
Series FMC 1.5/ 9-ST-3.5 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Spring Cage | ||
Current Rating 8A | ||
Voltage Rating 320 V | ||
Colour Green | ||
Material Polyamide | ||
- COO (Country of Origin):
- DE
PCB connector, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 9, pitch: 3.5 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin
Related links
- Phoenix Contact FMC 1.5/ 9-ST-3.5 Plug Spring Cage
- Phoenix Contact FMC 1.5/ 9-ST-3.5-RF Plug Spring Cage
- Phoenix Contact FMC 1.5/ 9-STF-3.5 Plug Spring Cage
- Phoenix Contact TFMC 1.5/ 9-ST-3.5 Pluggable Terminal Block Cable Mount, Spring Cage
- Phoenix Contact FK-MCP 1.5/ 9-ST-3.5 Plug Spring Cage
- Phoenix Contact FMC 1.5/19-ST-3.5 Plug Spring Cage
- Phoenix Contact FMC 1.5/13-ST-3.5 Plug Spring Cage
- Phoenix Contact FMC 1.5/19-ST-3.5-RF Plug Spring Cage