Phoenix Contact MCVR 1.5/3-ST-3.81 Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 1827130
- RS Stock No.:
- 170-3910
- Mfr. Part No.:
- 1827130
- Brand:
- Phoenix Contact
Subtotal (1 box of 250 units)*
£583.00
(exc. VAT)
£699.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | £2.332 | £583.00 |
*price indicative
- RS Stock No.:
- 170-3910
- Mfr. Part No.:
- 1827130
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Series | MCVR 1.5/3-ST-3.81 | |
| Width | 10.4mm | |
| Depth | 19.1mm | |
| Length | 12.22mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Series MCVR 1.5/3-ST-3.81 | ||
Width 10.4mm | ||
Depth 19.1mm | ||
Length 12.22mm | ||
Standards/Approvals RoHS | ||
Phoenix Contact PCB Header, Straight Body, Single Row - MCVR 1,5/ 3-ST-3,81 - 1827130
Give a power boost to your circuit board using this PCB header from Phoenix Contact. Thanks to its three-contact design, you can use this unit to attach multiple connections to your system. The robust copper alloy contacts deliver the high electrical conductivity needed for stable signal transmission. These contacts are plated in tin, so they won't fall victim to corrosion in damp or humid conditions.
With a broad conductor cross-section range between 28 and 16AWG, this is a go-to for connecting commonly used wires. You simply screw in your conductors to the termination points to ensure a secure connection. The built-in tension sleeve keeps a tight hold on wires so they'll hold their grip in shaky conditions. Thanks to a straight body orientation, you can slot the header into your front-facing panel without any fuss.
Features & Benefits
• UL 94 V0 flammability rating helps stop fire from spreading
• Ambient operating temperature range of -40°C to +100°C to stand up to demanding conditions
• Polyamide body offers thermal resistance to prevent overheating and resists wear to deliver a long service life
Phoenix Contact MINI COMBICON MCVR & MCVW 3.81mm Plug-In Terminal Block Connectors
MINI COMBICON MCVR & MCVW 3.81mm pitch cable mount plug-in Terminal Block connectors with a 0.14 - 1.5mm2 screw connection and 90° plug-in direction.
MCVR series Terminal Block connectors (part numbers prefixed with 18271, 18272, 18283, 18284) have the conductor entry facing the coding side. Part numbers prefixed with 18283, 18284 also have a screw flange.
MCVW series Terminal Block connectors (part numbers prefixed 18269, 18270, 18271, 18284, 18285, 18286) have the conductor entry facing the rippled side. Part numbers prefixed with 18284, 18285, 18286 also have a screw flange.
For marker label see stock number 648-5508
For screwdriver see stock number 390-9663
Related links
- Phoenix Contact MCVR 1.5/3-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVW 1.5/3-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1826982
- Phoenix Contact MCVW 1.5/3-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/3-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803581
- Phoenix Contact FK-MCP 1.5/3-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851054
- Phoenix Contact IMC 1.5/3-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1857896
- Phoenix Contact FMC 1.5/3-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1745904
- Phoenix Contact FMC 1.5/3-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row


