Phoenix Contact SMSTB 2.5/4-ST-5.08 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1826306
- RS Stock No.:
- 170-3861
- Mfr. Part No.:
- 1826306
- Brand:
- Phoenix Contact
Subtotal (1 box of 100 units)*
£350.80
(exc. VAT)
£421.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £3.508 | £350.80 |
*price indicative
- RS Stock No.:
- 170-3861
- Mfr. Part No.:
- 1826306
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 320V | |
| Depth | 15.5mm | |
| Width | 25.6mm | |
| Standards/Approvals | No | |
| Length | 20.32mm | |
| Series | SMSTB 2.5/4-ST-5.08 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 320V | ||
Depth 15.5mm | ||
Width 25.6mm | ||
Standards/Approvals No | ||
Length 20.32mm | ||
Series SMSTB 2.5/4-ST-5.08 | ||
Phoenix Contact CLASSIC COMBICON SMSTB & FRONT-MSTB 5.08mm Terminal Block Plug Connectors
CLASSIC COMBICON SMSTB 2.5 & FRONT-MSTB 2.5 cable mount plug-in Terminal Block connectors, 5.08 mm pitch with a 0.2 - 2.5 mm2 screw connection.
Features and Benefits
• Well-known connection principle allows worldwide use
• Optimized for tight installation situations: operation and conductor connection from one direction
• Low temperature rise, thanks to maximum contact force
• Allows connection of two conductors
• Plug units with front screw connections (plug direction parallel to cable axis)
• RoHS compliant
Note
Manufacturer part numbers prefixed with 1874, 18262 and 18263 have a 45° wire entry (SMSTB 2,5 - ST), prefixed with 1971 have a 45° wire entry and a screw mounting flange (SMSTB 2,5 - STF), prefixed with 17772, 17773 and 17774 have a front screw connection and a horizontal wire entry (FRONT-MSTB - ST).
Related links
- Phoenix Contact SMSTB 2.5/4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMSTB 2.5/4-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1971086
- Phoenix Contact FKCVW 2.5/ 4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873676
- Phoenix Contact MSTBP 2.5/4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1769036
- Phoenix Contact FKIC 2.5/4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873375
- Phoenix Contact FKCT 2.5/4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902136
- Phoenix Contact FKCS 2.5/4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1975095
- Phoenix Contact MSTB 2.5/4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757035


