Wurth Elektronik, 2.5mm Pitch, 381, 2 Way, Vertical, Pluggable Terminal Block, Plug, Plug-In, Screw Termination,
- RS Stock No.:
- 163-1770
- Mfr. Part No.:
- 691381000002
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-1770
- Mfr. Part No.:
- 691381000002
- Brand:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Pluggable Terminal Block Type | Plug | |
Number of Contacts | 2 | |
Pitch | 2.5mm | |
Series | 381 | |
Number of Rows | 1 | |
Body Orientation | Vertical | |
Mounting Type | Plug-In | |
Termination Method | Screw | |
Current Rating | 12A | |
Voltage Rating | 300 V ac | |
Colour | Green | |
Material | Nylon 66 | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 2 | ||
Pitch 2.5mm | ||
Series 381 | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Mounting Type Plug-In | ||
Termination Method Screw | ||
Current Rating 12A | ||
Voltage Rating 300 V ac | ||
Colour Green | ||
Material Nylon 66 | ||
Related links
- Wurth Elektronik 381 Vertical Plug Screw Termination,
- Wurth Elektronik 381 Vertical Plug Screw Termination,
- Wurth Elektronik 381 Vertical Plug Screw Termination,
- Wurth Elektronik 381 Vertical Plug Screw Termination,
- Wurth Elektronik 381 Vertical Plug Screw Termination,
- Wurth Elektronik 381 Vertical Plug Screw Termination,
- Wurth Elektronik 381 Vertical Plug Solder Termination,
- Wurth Elektronik 381 Vertical Plug Solder Termination,