Phoenix Contact Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 1945148
- RS Stock No.:
- 608-132
- Mfr. Part No.:
- 1945148
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£118.40
(exc. VAT)
£142.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £118.40 | £1.184 |
*price indicative
- RS Stock No.:
- 608-132
- Mfr. Part No.:
- 1945148
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.5mm² | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 25V | |
| Width | 24.1mm | |
| Length | 2.8mm | |
| Standards/Approvals | VDE approval of drawings Approval ID: 40055514, cULus Recognised Approval ID: E60425-20030211 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.5mm² | ||
Orientation Straight | ||
Colour Black | ||
Voltage 25V | ||
Width 24.1mm | ||
Length 2.8mm | ||
Standards/Approvals VDE approval of drawings Approval ID: 40055514, cULus Recognised Approval ID: E60425-20030211 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact pin strip is designed to offer exceptional connectivity within a compact framework. Specifically crafted for efficiency, it provides a nominal cross-section of 0.5 mm² and is suited for both wave and reflow soldering processes. The pin strips black, highly temperature-resistant plastic construction ensures durability and performance under various conditions. With a configuration that includes seven positions and a pitch of 3.5 mm, the device caters to versatile applications, providing reliable electrical connections with a nominal current of 8 A. Performance is enhanced through its copper alloy contacts, ensuring low contact resistance while maintaining the highest safety standards, making it an ideal choice for implementation in demanding environments. With its robust design and compliance standards, this pin strip meets rigorous industry requirements, facilitating seamless integration into various connectivity systems.
Offers suitability for wave and reflow soldering processes
Designed with optimum pin geometry to enhance connector compatibility
Constructed from highly temperature-resistant materials for added durability
Features a compact 3.5 mm pitch for flexible application options
Provides reliable connectivity with low contact resistance
Ideal for utilisation in both commercial and industrial settings
Compliant with WEEE/RoHS standards, ensuring environmental responsibility
Resilient to extreme temperatures ranging from -40 ºC to 100 ºC
Encourages easy integration with various COMBICON connector systems
Packed securely in cardboard for convenient storage and transport
Related links
- Phoenix Contact Pluggable Terminal Block 3.5 mm Pitch 1843651
- RS PRO Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1863204
- Phoenix Contact MC 1.5/7-STZ2-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1768884
- RS PRO CTBP Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO CTB922HD Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO CTB932HD Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact FK-MPT 0.5/7-3.5 Series PCB Terminal Block 3.5 mm Pitch 1891111


