Molex Cage Assembly 4-Port 4-Position, 747540420

Unavailable
RS will no longer stock this product.
RS Stock No.:
213-5730
Mfr. Part No.:
747540420
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Cage Assembly

Number of Ports

4

Body Orientation

Horizontal

Number of Contacts

4

Contact Material

Copper Alloy

Series

74754

COO (Country of Origin):
PH
The Molex 747540420 is a SFP cage, which is 1 by 4 ganged, has a spring finger bezel gasket, has 3.05mm press fit pins.

ROHS certificate of compliance