ABL Sursum Blue 1 Gang Plug Socket, 16A, Type F - German Schuko, Outdoor Use
- RS Stock No.:
- 824-5630
- Mfr. Part No.:
- 1661050
- Brand:
- ABL Sursum
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 824-5630
- Mfr. Part No.:
- 1661050
- Brand:
- ABL Sursum
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABL Sursum | |
| Number of Gangs | 1 | |
| Colour | Blue | |
| Indoor or Outdoor Use | Outdoor | |
| Socket Type | Type F - German Schuko | |
| Mounting Style | Panel Mount | |
| Current Rating | 16A | |
| Voltage Rating | 250 V | |
| Material | Thermoplastic | |
| Overall Height | 305mm | |
| Overall Width | 405mm | |
| Overall Depth | 145mm | |
| International Protection Rating | IP54 | |
| Colour Family | Blue | |
Select all | ||
|---|---|---|
Brand ABL Sursum | ||
Number of Gangs 1 | ||
Colour Blue | ||
Indoor or Outdoor Use Outdoor | ||
Socket Type Type F - German Schuko | ||
Mounting Style Panel Mount | ||
Current Rating 16A | ||
Voltage Rating 250 V | ||
Material Thermoplastic | ||
Overall Height 305mm | ||
Overall Width 405mm | ||
Overall Depth 145mm | ||
International Protection Rating IP54 | ||
Colour Family Blue | ||
- COO (Country of Origin):
- DE
ABL Sursum Socket Outlet
The ABL Sursum blue integral socket is made of durable thermoplastic socket outlets, for use with Schuko 2-pin plugs. It has a voltage rating of 250V and a current rating of 16A. This socket has a quadruple flange fastening and a cover flap that makes it splash-proof when in use. The socket features an increased child safety protection with a cover lid. It has an integrated seal which makes it is splash-proof when in use with hammer symbol.
Features and Benefits
Screwed terminal connection
Type-F German Schuko
Wire cross-section up to 2.5mm²
Earth terminal
Panel mount
Type-F German Schuko
Wire cross-section up to 2.5mm²
Earth terminal
Panel mount
Certifications
IP54 rated (when closed)
IP20 rated (when in use)
DIN/VDE 0620-1
EAC certified
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP20 rated (when in use)
DIN/VDE 0620-1
EAC certified
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
