ABL Sursum Blue 1 Gang Plug Socket, 2P + PE Poles, 16A, Schuko, Indoor Use
- RS Stock No.:
- 177-1053
- Mfr. Part No.:
- 1661350
- Brand:
- ABL Sursum
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-1053
- Mfr. Part No.:
- 1661350
- Brand:
- ABL Sursum
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABL Sursum | |
Number of Gangs | 1 | |
Colour | Blue | |
Socket Type | Schuko | |
Indoor or Outdoor Use | Indoor | |
Mounting Style | Panel Mount | |
Current Rating | 16A | |
Voltage Rating | 250 V | |
Material | PA | |
Overall Height | 50mm | |
Overall Width | 50mm | |
Overall Depth | 40mm | |
Overall Dimensions | 50 x 50 x 40mm | |
International Protection Rating | IP20 | |
Number of Modules | 1 | |
Colour Family | Blue | |
Number of Poles | 2P + PE | |
Fixing Standard | Schuko | |
Earth Terminal | Yes | |
Select all | ||
---|---|---|
Brand ABL Sursum | ||
Number of Gangs 1 | ||
Colour Blue | ||
Socket Type Schuko | ||
Indoor or Outdoor Use Indoor | ||
Mounting Style Panel Mount | ||
Current Rating 16A | ||
Voltage Rating 250 V | ||
Material PA | ||
Overall Height 50mm | ||
Overall Width 50mm | ||
Overall Depth 40mm | ||
Overall Dimensions 50 x 50 x 40mm | ||
International Protection Rating IP20 | ||
Number of Modules 1 | ||
Colour Family Blue | ||
Number of Poles 2P + PE | ||
Fixing Standard Schuko | ||
Earth Terminal Yes | ||