Contactum Gold 1 Gang Plug Socket, 2 Poles, 13A, Type G - British

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-2832
Mfr. Part No.:
3344BBW
Brand:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Number of Gangs

1

Colour

Gold

Socket Type

Type G - British

Mounting Style

Floor mount

Current Rating

13A

Voltage Rating

220 → 250 V

Material

Brass

Colour Family

White

Number of Modules

1

Faceplate Depth

1.5mm

Terminal Type

Screw Terminal

Faceplate Mounting Type

Screwed

Earth Terminal

Yes

Number of Poles

2

1 Gang 13A Floor Socket - Flatplate, Brushed Brass, Black Insert