APW Plinth for use with IMRAK® 19 in Stand Alone Cabinet
- RS Stock No.:
- 193-6601
- Mfr. Part No.:
- VT802-592667
- Brand:
- APW
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-6601
- Mfr. Part No.:
- VT802-592667
- Brand:
- APW
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APW | |
| Type | Plinth | |
| For Use With | IMRAK® 19 in Stand Alone Cabinet | |
| Colour | White | |
| External Depth | 600mm | |
| External Height | 100 mm | |
| External Width | 600 mm | |
| Select all | ||
|---|---|---|
Brand APW | ||
Type Plinth | ||
For Use With IMRAK® 19 in Stand Alone Cabinet | ||
Colour White | ||
External Depth 600mm | ||
External Height 100 mm | ||
External Width 600 mm | ||
- COO (Country of Origin):
- IT
Plinth kit H100 / W600xD600mm
