Allen Bradley 1764 Series PLC I/O Module - 16 Inputs, 12 Outputs, 24 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
698-7530
Mfr. Part No.:
1764-28BXB
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Inputs

16

Input Type

Voltage

Number of Outputs

12

Output Type

Relay

For Use With

MicroLogix 1500 Series

Maximum Operating Temperature

+55°C

Dimensions

168 x 132 x 87 mm

RoHS Status: Not Applicable

Micrologix 1500 PLC - Processor and Base Unit


A basic MicroLogix 1500 system consists of a base unit that provides 24 or 28 built-in basic I/O, a built-in AC or DC power supply, and a processor module that slides into the base unit.You can supplement the I/O built into the base unit with up to sixteen digital and/or analog input and output 1769 Compact™ I/O modules (depending on current draw and power dissipation). Add an optional memory and/or real-time clock module or an optional Data Access Tool to enhance system capability.