- RS Stock No.:
- 434-1147
- Mfr. Part No.:
- RK410RQ-RS
- Brand:
- Rokonet
Discontinued product
- RS Stock No.:
- 434-1147
- Mfr. Part No.:
- RK410RQ-RS
- Brand:
- Rokonet
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Zodiac Quad PIR
High performance PIR motion detector with 4 element sensor for improved false alarm immunity.
High RFI immunity
Ideal residential protection
Ideal residential protection
Motion Detectors
More detailed technical information is available from our web site.
Specifications
Attribute | Value |
---|---|
Detector Type | PIR Motion Detector |
Sensor Radius | 18m |
Depth | 39 mm |
Width | 58mm |
Height | 107 mm |
Series | Zodiac Quad |
Tamper Resistant | Yes |
Additional Features | HF Immunity, RFI Immunity |
- RS Stock No.:
- 434-1147
- Mfr. Part No.:
- RK410RQ-RS
- Brand:
- Rokonet